Littelfuse MCR12DSMT4G, Thyristor 600V 300μA
- RS Stock No.:
- 807-9940
- Mfr. Part No.:
- MCR12DSMT4G
- Brand:
- Littelfuse
Subtotal (1 tape of 50 units)*
£12.05
(exc. VAT)
£14.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 50 + | £0.241 | £12.05 |
*price indicative
- RS Stock No.:
- 807-9940
- Mfr. Part No.:
- MCR12DSMT4G
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Thyristor Type | SCR | |
| Package Type | DPAK (TO-252) | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 100A | |
| Mounting Type | Surface Mount | |
| Maximum Gate Trigger Current | 300µA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 10mA | |
| Pin Count | 3 | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Peak On-State Voltage | 1.9V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +110 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Thyristor Type SCR | ||
Package Type DPAK (TO-252) | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 100A | ||
Mounting Type Surface Mount | ||
Maximum Gate Trigger Current 300µA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 10mA | ||
Pin Count 3 | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
Peak On-State Voltage 1.9V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +110 °C | ||
