Littelfuse 2N6507TG, Thyristor 400V 75mA
- RS Stock No.:
- 800-9207
- Mfr. Part No.:
- 2N6507TG
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 800-9207
- Mfr. Part No.:
- 2N6507TG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage | 400V | |
| Surge Current Rating | 250A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 75mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 80mA | |
| Pin Count | 3 | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Forward Blocking Voltage | 400V | |
| Peak On-State Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage 400V | ||
Surge Current Rating 250A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 75mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 80mA | ||
Pin Count 3 | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 400V | ||
Peak On-State Voltage 1.8V | ||
Phase Control Thyristors, ON Semiconductor
Thyristors - ON Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
