Littelfuse 2N6403TG, Thyristor 400V, 16A 60mA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
800-9193
Mfr. Part No.:
2N6403TG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current

16A

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

160A

Mounting Type

Through Hole

Maximum Gate Trigger Current

60mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

60mA

Pin Count

3

Dimensions

10.28 x 4.82 x 15.75mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy