Littelfuse S6X8BSRP, Thyristor 800 V, 0.8 A 200 μA 10 A 1.7 V
- RS Stock No.:
- 793-1939
- Mfr. Part No.:
- S6X8BSRP
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£3.34
(exc. VAT)
£4.01
(inc. VAT)
FREE delivery for orders over £60.00
- Final 170 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.334 | £3.34 |
*price indicative
- RS Stock No.:
- 793-1939
- Mfr. Part No.:
- S6X8BSRP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 0.8A | |
| Thyristor Type | SCR | |
| Package Type | SOT-89 | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 10A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Gate Trigger Voltage Vgt | 0.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SxX8xSx EV | |
| Standards/Approvals | EIA/JEDC JESD22-A101, ANSI/J-STD-002, UL 94V-0, MIL-STD-750, EIA-468-C | |
| Repetitive Peak Off-State Current | 0.003mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 0.8A | ||
Thyristor Type SCR | ||
Package Type SOT-89 | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 10A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 5mA | ||
Maximum Gate Trigger Voltage Vgt 0.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SxX8xSx EV | ||
Standards/Approvals EIA/JEDC JESD22-A101, ANSI/J-STD-002, UL 94V-0, MIL-STD-750, EIA-468-C | ||
Repetitive Peak Off-State Current 0.003mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.7V | ||
Phase Control Thyristors, Littelfuse
Thyristors - Littelfuse
Related links
- Littelfuse 0.8 A 200 μA 10 A 1.7 V
- STMicroelectronics TS110-8UF 0.8 A 100 μA 21 A 1.6 V
- STMicroelectronics 0.8 A 100 μA 21 A 1.6 V
- Littelfuse 2N6405G 10 A 60 mA 160 A 1.7 V
- Littelfuse 10 A 60 mA 160 A 1.7 V
- Vishay 22 A 60 mA 420 A 1.7 V
- Vishay VS-22RIA80 22 A 60 mA 420 A 1.7 V
- Littelfuse 16 A 30 mA 250 A 1.8 V
