Littelfuse, Thyristor 400 V, 65 A 50 mA 950 A 1.8 V
- RS Stock No.:
- 793-1923P
- Mfr. Part No.:
- S4065JTP
- Brand:
- Littelfuse
Subtotal 1 unit (supplied in a tube)*
£5.77
(exc. VAT)
£6.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 886 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.77 |
*price indicative
- RS Stock No.:
- 793-1923P
- Mfr. Part No.:
- S4065JTP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 65A | |
| Thyristor Type | SCR | |
| Package Type | TO-218 | |
| Repetitive Peak Reverse Voltage VDRM | 400V | |
| Surge Current Rating | 950A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 80mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 0.02mA | |
| Peak On-State Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 65A | ||
Thyristor Type SCR | ||
Package Type TO-218 | ||
Repetitive Peak Reverse Voltage VDRM 400V | ||
Surge Current Rating 950A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 50mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 80mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 0.02mA | ||
Peak On-State Voltage 1.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Phase Control Thyristors, Littelfuse
Excellent uni-directional switches for phase control applications such as heating and motor speed controls. Sensitive gate SCRs are easily triggered with microamperes of current. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.
Thyristors - Littelfuse
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
