Littelfuse S6065KTP, Thyristor 600 V, 65 A 50 mA 950 A 1.8 V
- RS Stock No.:
- 793-1920
- Mfr. Part No.:
- S6065KTP
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£8.93
(exc. VAT)
£10.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 156 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.93 |
| 10 - 19 | £7.74 |
| 20 + | £7.54 |
*price indicative
- RS Stock No.:
- 793-1920
- Mfr. Part No.:
- S6065KTP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 65A | |
| Thyristor Type | SCR | |
| Package Type | TO-218 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 950A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 80mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.8V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 0.02mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 65A | ||
Thyristor Type SCR | ||
Package Type TO-218 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 950A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 50mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 80mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.8V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 0.02mA | ||
Phase Control Thyristors, Littelfuse
Excellent uni-directional switches for phase control applications such as heating and motor speed controls. Sensitive gate SCRs are easily triggered with microamperes of current. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.
Thyristors - Littelfuse
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
