Littelfuse 2N6404G 800 V 160 A, 16 A 60 mA 1.7 V TO-220AB 3-Pin

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
774-3451
Mfr. Part No.:
2N6404G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current Irms

16A

Package Type

TO-220AB

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

160A

Mount Type

Through Hole, Through Hole

Maximum Gate Trigger Current Igt

60mA

Pin Count

3

Maximum Holding Current Ih

60mA

Maximum Gate Trigger Voltage Vgt

2.5V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

2N6400

Automotive Standard

No

Peak On-State Voltage

1.7V

Repetitive Peak Off-State Current

2mA

Phase Control Thyristors, ON Semiconductor


Thyristors - ON Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy