Bourns, Silicon Controlled Rectifier 25 V 50 A 3 V 2-Pin
- RS Stock No.:
- 773-4643
- Mfr. Part No.:
- TISP4040H1BJR-S
- Brand:
- Bourns
Subtotal (1 pack of 25 units)*
£10.425
(exc. VAT)
£12.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.417 | £10.43 |
*price indicative
- RS Stock No.:
- 773-4643
- Mfr. Part No.:
- TISP4040H1BJR-S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Silicon Controlled Rectifier | |
| Repetitive Peak Reverse Voltage VDRM | 25V | |
| Surge Current Rating | 50A | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Holding Current Ih | 50mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.57mm | |
| Standards/Approvals | No | |
| Series | VLV Overvoltage Protector | |
| Height | 2.237mm | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Peak On-State Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Silicon Controlled Rectifier | ||
Repetitive Peak Reverse Voltage VDRM 25V | ||
Surge Current Rating 50A | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Holding Current Ih 50mA | ||
Maximum Operating Temperature 150°C | ||
Length 4.57mm | ||
Standards/Approvals No | ||
Series VLV Overvoltage Protector | ||
Height 2.237mm | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5μA | ||
Peak On-State Voltage 3V | ||
- COO (Country of Origin):
- TW
The Bourns Electronics TISP4040H1BJR-S is a range of bidirectional thyristor over-voltage protection devices from Bourns Electronics. The devices are designed primarily to limit over-voltages on digital telecommunication lines and low voltage data circuits.
Low Capacitance
Safety Extra Low Voltage, SELV,
values Ion-Implanted Breakdown Region
Precise and Stable Voltage
Low Voltage Overshoot under Surge
Related links
- Bourns TISP4040H1BJR-S, Silicon Controlled Rectifier 25 V 50 A 3 V 2-Pin
- Bourns TIC106D 3.2 A 0.2 mA 1.7 V TO-220 3-Pin
- Bourns TIC106N 3.2 A 0.2 mA 3-Pin
- Bourns TIC126N 7.5 A 20 mA 1.4 V TO-220 3-Pin
- STMicroelectronics 50 A 80 mA 1.9 V TOP3 3-Pin
- STMicroelectronics BTW69-600RG 50 A 80 mA 1.9 V TOP3 3-Pin
- STMicroelectronics 2.5 A 50 μA 1.8 V
- Littelfuse 0.25 A 200 μA 7 A 1.7 V
