Vishay VS-40TPS16-M3, Phase Control SCR 1600 V, 55 A 150 mA 600 A 1.85 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.88

(exc. VAT)

£7.06

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 14 left, ready to ship
  • Final 222 unit(s) shipping from 23 June 2026

Units
Per unit
1 - 9£5.88
10 - 24£5.70
25 - 49£5.41
50 - 99£5.17
100 +£4.89

*price indicative

Packaging Options:
RS Stock No.:
708-4446
Mfr. Part No.:
VS-40TPS16-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Phase Control SCR

Rated Average On-State Current Irms

55A

Thyristor Type

SCR

Package Type

TO-247AC

Repetitive Peak Reverse Voltage VDRM

1600V

Surge Current Rating

600A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

150mA

Pin Count

3

Maximum Holding Current Ih

200mA

Maximum Gate Trigger Voltage Vgt

2.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

JEDEC-JESD47

Series

40TPS

Peak On-State Voltage

1.85V

Automotive Standard

No

Repetitive Peak Off-State Current

0.5mA

COO (Country of Origin):
CN

Phase Control Thyristors, Vishay Semiconductor


Thyristors - Vishay Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy