Vishay VS-10TTS08-M3, Thyristor 800V, 6.5A 15mA
- RS Stock No.:
- 708-4165
- Mfr. Part No.:
- VS-10TTS08-M3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 708-4165
- Mfr. Part No.:
- VS-10TTS08-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 6.5A | |
| Thyristor Type | SCR | |
| Package Type | TO-220AB | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 140A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 15mA | |
| Maximum Gate Trigger Voltage | 1V | |
| Maximum Holding Current | 30mA | |
| Pin Count | 3 | |
| Dimensions | 10.66 x 4.82 x 9.02mm | |
| Peak On-State Voltage | 1.15V | |
| Repetitive Peak Off-State Current | 0.05mA | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 6.5A | ||
Thyristor Type SCR | ||
Package Type TO-220AB | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 140A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 15mA | ||
Maximum Gate Trigger Voltage 1V | ||
Maximum Holding Current 30mA | ||
Pin Count 3 | ||
Dimensions 10.66 x 4.82 x 9.02mm | ||
Peak On-State Voltage 1.15V | ||
Repetitive Peak Off-State Current 0.05mA | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Minimum Operating Temperature -40 °C | ||
