Vishay VS-P135, Thyristor Module 1200 V 0.38 kA, 25 A 60 mA 1.35 V 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£31.79

(exc. VAT)

£38.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 08 June 2026
  • Plus 22 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£31.79
2 - 4£31.15
5 - 9£30.20
10 - 24£29.25
25 +£28.61

*price indicative

Packaging Options:
RS Stock No.:
700-5617
Mfr. Part No.:
VS-P135
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thyristor Module

Rated Average On-State Current Irms

25A

Repetitive Peak Reverse Voltage VDRM

1200V

Surge Current Rating

0.38kA

Mount Type

Screw

Maximum Gate Trigger Current Igt

60mA

Pin Count

8

Maximum Gate Trigger Voltage Vgt

2V

Maximum Holding Current Ih

130mA

Maximum Operating Temperature

125°C

Height

15.5mm

Length

63.5mm

Series

VS-P100

Standards/Approvals

No

Automotive Standard

No

Peak On-State Voltage

1.35V

Repetitive Peak Off-State Current

0.1mA

P100 Series


Single-phase and 3-phase fully controlled bridge rectifiers with isolated base plates. Connection options include Faston (with solder tips) and screw terminal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy