Vishay VS-P102W, Thyristor Module 600 V 0.38 kA, 25 A 60 mA 1.35 V 6-Pin
- RS Stock No.:
- 700-5601
- Mfr. Part No.:
- VS-P102W
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£23.70
(exc. VAT)
£28.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 88 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £23.70 |
| 2 - 4 | £23.23 |
| 5 - 9 | £22.52 |
| 10 - 24 | £21.80 |
| 25 + | £21.33 |
*price indicative
- RS Stock No.:
- 700-5601
- Mfr. Part No.:
- VS-P102W
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 25A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 0.38kA | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 60mA | |
| Pin Count | 6 | |
| Maximum Holding Current Ih | 130mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 125°C | |
| Height | 15.5mm | |
| Length | 63.5mm | |
| Series | VS-P100 | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 0.1mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.35V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 25A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 0.38kA | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 60mA | ||
Pin Count 6 | ||
Maximum Holding Current Ih 130mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 125°C | ||
Height 15.5mm | ||
Length 63.5mm | ||
Series VS-P100 | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 0.1mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.35V | ||
P100 Series
Single-phase and 3-phase fully controlled bridge rectifiers with isolated base plates. Connection options include Faston (with solder tips) and screw terminal.
