Vishay, VS-VSKT105/14, Thyristor Module, SCR, 105A 1400V, 7-Pin TO-240AA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-5043
Mfr. Part No.:
VS-VSKT105/14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current

105A

Thyristor Type

SCR

Package Type

TO-240AA

Repetitive Peak Reverse Voltage

1400V

Surge Current Rating

2kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

270mA

Maximum Gate Trigger Voltage

4V

Maximum Holding Current

250mA

Pin Count

7

Dimensions

92 x 22.6 x 30mm

Maximum Operating Temperature

+130 °C

Repetitive Peak Off-State Current

20mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1400V

Peak On-State Voltage

1.8V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy