Bourns TIC126N-S, Thyristor 800V, 7.5A 20mA

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£0.72

(exc. VAT)

£0.86

(inc. VAT)

RS Stock No.:
656-2677
Mfr. Part No.:
TIC126N-S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Rated Average On-State Current

7.5A

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

100A

Mounting Type

Through Hole

Maximum Gate Trigger Current

20mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

40mA

Pin Count

3

Dimensions

10.4 x 4.7 x 9.3mm

Peak On-State Voltage

1.4V

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+110 °C

Related links