Bourns TIC126M-S, Thyristor 600V, 7.5A 20mA
- RS Stock No.:
- 656-2560
- Mfr. Part No.:
- TIC126M-S
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 656-2560
- Mfr. Part No.:
- TIC126M-S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Rated Average On-State Current | 7.5A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 100A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 20mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 40mA | |
| Pin Count | 3 | |
| Dimensions | 10.4 x 4.7 x 9.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.4V | |
| Maximum Operating Temperature | +110 °C | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Repetitive Peak Off-State Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Rated Average On-State Current 7.5A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 100A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 20mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 40mA | ||
Pin Count 3 | ||
Dimensions 10.4 x 4.7 x 9.3mm | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.4V | ||
Maximum Operating Temperature +110 °C | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Repetitive Peak Off-State Current 2mA | ||
