Stock information currently inaccessible
- RS Stock No.:
- 545-0220
- Mfr. Part No.:
- MCR8NG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Thyristor Type | SCR | |
| Package Type | TO-220AB | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 80A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 15mA | |
| Maximum Gate Trigger Voltage | 1V | |
| Maximum Holding Current | 30mA | |
| Pin Count | 3 | |
| Dimensions | 10.28 x 4.82 x 9.28mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Peak On-State Voltage | 1.8V | |
| Repetitive Peak Off-State Current | 0.01mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Thyristor Type SCR | ||
Package Type TO-220AB | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 80A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 15mA | ||
Maximum Gate Trigger Voltage 1V | ||
Maximum Holding Current 30mA | ||
Pin Count 3 | ||
Dimensions 10.28 x 4.82 x 9.28mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Peak On-State Voltage 1.8V | ||
Repetitive Peak Off-State Current 0.01mA | ||
