onsemi 2N5060G, Thyristor 30V, 0.51A 0.2mA
- RS Stock No.:
- 544-9860
- Mfr. Part No.:
- 2N5060G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 544-9860
- Mfr. Part No.:
- 2N5060G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Rated Average On-State Current | 0.51A | |
| Thyristor Type | SCR | |
| Package Type | TO-92 | |
| Repetitive Peak Reverse Voltage | 30V | |
| Surge Current Rating | 10A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 0.2mA | |
| Maximum Gate Trigger Voltage | 0.8V | |
| Maximum Holding Current | 5mA | |
| Pin Count | 3 | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Peak On-State Voltage | 1.7V | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Forward Blocking Voltage | 30V | |
| Maximum Operating Temperature | +110 °C | |
| Repetitive Peak Off-State Current | 0.01mA | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Rated Average On-State Current 0.51A | ||
Thyristor Type SCR | ||
Package Type TO-92 | ||
Repetitive Peak Reverse Voltage 30V | ||
Surge Current Rating 10A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 0.2mA | ||
Maximum Gate Trigger Voltage 0.8V | ||
Maximum Holding Current 5mA | ||
Pin Count 3 | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Peak On-State Voltage 1.7V | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 30V | ||
Maximum Operating Temperature +110 °C | ||
Repetitive Peak Off-State Current 0.01mA | ||
