Vishay, Dual Thyristor Module 1200 V 3.36 kA, 135 A 270 mA 1.57 V INT-A-PAK 7-Pin
- RS Stock No.:
- 395-8362
- Mfr. Part No.:
- VS-VSKT136/12PBF
- Brand:
- Vishay
Subtotal (1 unit)*
£65.22
(exc. VAT)
£78.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.22 |
*price indicative
- RS Stock No.:
- 395-8362
- Mfr. Part No.:
- VS-VSKT136/12PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Dual Thyristor Module | |
| Rated Average On-State Current Irms | 135A | |
| Package Type | INT-A-PAK | |
| Repetitive Peak Reverse Voltage VDRM | 1200V | |
| Surge Current Rating | 3.36kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 270mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 4V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Length | 94mm | |
| Repetitive Peak Off-State Current | 50mA | |
| Peak On-State Voltage | 1.57V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Dual Thyristor Module | ||
Rated Average On-State Current Irms 135A | ||
Package Type INT-A-PAK | ||
Repetitive Peak Reverse Voltage VDRM 1200V | ||
Surge Current Rating 3.36kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 270mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 4V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 30mm | ||
Length 94mm | ||
Repetitive Peak Off-State Current 50mA | ||
Peak On-State Voltage 1.57V | ||
Automotive Standard No | ||
Thyristor/Thyristor VS-VSKT Series, INT-A-PAK Modules, Vishay Semiconductor
Two Thyristors (SCR) configuration
3500VRMS isolating voltage from the metal base
Industrial standard package INT-A-PAK
High surge capability
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL approved file E78996
Related links
- Vishay VS-VSKT136/12PBF 135 A 270 mA 1.57 V INT-A-PAK 7-Pin
- Vishay 160 A 270 mA 1.54 V INT-A-PAK 7-Pin
- Vishay 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay VSKT250-12PBF 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay VSKT162/12PBF 160 A 270 mA 1.54 V INT-A-PAK 7-Pin
- Vishay VS-VSKT250-16PBF 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay 110 A 150 mA 1.57 V INT-A-PAK 6-Pin
