Vishay VS-VSKT250-16PBF, Dual Thyristor Module 1600 V 8.9 kA, 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- RS Stock No.:
- 227-9258
- Mfr. Part No.:
- VS-VSKT250-16PBF
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£128.31
(exc. VAT)
£153.97
(inc. VAT)
- RS Stock No.:
- 227-9258
- Mfr. Part No.:
- VS-VSKT250-16PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 250A | |
| Product Type | Dual Thyristor Module | |
| Package Type | MAGN-A-PAK | |
| Repetitive Peak Reverse Voltage VDRM | 1600V | |
| Surge Current Rating | 8.9kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 350mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 500mA | |
| Maximum Gate Trigger Voltage Vgt | 4V | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Height | 52mm | |
| Length | 115mm | |
| Peak On-State Voltage | 1.44V | |
| Repetitive Peak Off-State Current | 60mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 250A | ||
Product Type Dual Thyristor Module | ||
Package Type MAGN-A-PAK | ||
Repetitive Peak Reverse Voltage VDRM 1600V | ||
Surge Current Rating 8.9kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 350mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 500mA | ||
Maximum Gate Trigger Voltage Vgt 4V | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Width 50mm | ||
Height 52mm | ||
Length 115mm | ||
Peak On-State Voltage 1.44V | ||
Repetitive Peak Off-State Current 60mA | ||
Automotive Standard No | ||
Thyristor/Thyristor VS-VSKT Series, MAGN-A-PAK Modules, Vishay Semiconductor
Thyristor/Thyristor configuration
3500VRMS isolating voltage from the metal base
Industrial standard package MAGN-A-PAK
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL approved file E78996
Related links
- Vishay VS-VSKT250-16PBF 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay VSKT250-12PBF 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay VSKT250-14PBF 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay 160 A 270 mA 1.54 V INT-A-PAK 7-Pin
- Vishay VS-VSKT162/16PBF 160 A 270 mA 1.54 V INT-A-PAK 7-Pin
- Infineon TT330N16AOFHPSA1 330 A 200 mA 1.44 V 7-Pin

