Vishay, Thyristor 1600 V, 350 A 150 mA 5.23 kA 1.96 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£59.59

(exc. VAT)

£71.51

(inc. VAT)

RS Stock No.:
227-9191
Mfr. Part No.:
VS-ST180C16C0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current Irms

350A

Product Type

Thyristor

Thyristor Type

PCT

Package Type

TO-200

Repetitive Peak Reverse Voltage VDRM

1600V

Surge Current Rating

5.23kA

Mount Type

Surface

Maximum Gate Trigger Current Igt

150mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Trigger Voltage Vgt

3V

Maximum Holding Current Ih

600mA

Maximum Operating Temperature

125°C

Series

VS-ST180C

Standards/Approvals

No

Repetitive Peak Off-State Current

30mA

Peak On-State Voltage

1.96V

Automotive Standard

No

Phase Control Capsule Thyristors, Vishay Semiconductor


Thyristors - Vishay Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy