Vishay VS-50RIA80, Thyristor 800V, 50A 100mA

Bulk discount available

Subtotal (1 unit)*

£8.21

(exc. VAT)

£9.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£8.21
10 - 19£6.94
20 +£6.01

*price indicative

Packaging Options:
RS Stock No.:
227-9113
Mfr. Part No.:
VS-50RIA80
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current

50A

Thyristor Type

SCR

Package Type

TO-65

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

1490A

Mounting Type

Thread Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

2

Dimensions

19.2 x 17.35 x 42.5mm

Peak On-State Voltage

1.6V

Repetitive Peak Off-State Current

15mA

Repetitive Peak Forward Blocking Voltage

800V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C