Vishay VS-16RIA120, Thyristor 1200 V, 16 A 60 mA 360 A 1.75 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£16.88

(exc. VAT)

£20.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 118 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£16.88
5 - 9£16.55
10 - 24£16.03
25 - 49£15.53
50 +£15.19

*price indicative

Packaging Options:
RS Stock No.:
227-9062
Mfr. Part No.:
VS-16RIA120
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current Irms

16A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

TO-48

Repetitive Peak Reverse Voltage VDRM

1200V

Surge Current Rating

360A

Mount Type

Screw

Maximum Gate Trigger Current Igt

60mA

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Gate Trigger Voltage Vgt

2V

Maximum Holding Current Ih

130mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

VS-16RIA

Automotive Standard

No

Peak On-State Voltage

1.75V

Repetitive Peak Off-State Current

10mA

Phase Control Thyristors, Vishay Semiconductor


Thyristors - Vishay Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy