Vishay VS-16RIA60, Thyristor 600 V 360 A, 16 A 60 mA 1.75 V TO-48 2-Pin
- RS Stock No.:
- 227-9040
- Mfr. Part No.:
- VS-16RIA60
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.32
(exc. VAT)
£14.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 53 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.32 |
| 10 - 24 | £12.09 |
| 25 - 49 | £11.70 |
| 50 - 99 | £11.34 |
| 100 + | £11.09 |
*price indicative
- RS Stock No.:
- 227-9040
- Mfr. Part No.:
- VS-16RIA60
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 16A | |
| Package Type | TO-48 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 360A | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 60mA | |
| Pin Count | 2 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 130mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 30.2mm | |
| Series | VS-16RIA | |
| Repetitive Peak Off-State Current | 10mA | |
| Peak On-State Voltage | 1.75V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 16A | ||
Package Type TO-48 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 360A | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 60mA | ||
Pin Count 2 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 130mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 30.2mm | ||
Series VS-16RIA | ||
Repetitive Peak Off-State Current 10mA | ||
Peak On-State Voltage 1.75V | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay 16RIA60 16 A 60 mA 1.75 V TO-48 2-Pin
- Vishay VS-16RIA40 16 A 60 mA 360 A 1.75 V
- Vishay 16 A 60 mA 360 A 1.75 V
- Vishay VS-16RIA80 16 A 60 mA 360 A 1.75 V
- Vishay VS-16RIA120 16 A 60 mA 360 A 1.75 V
- Vishay VS-16RIA100 16 A 60 mA 360 A 1.75 V
- Vishay VS-10RIA120 10 A 60 mA 240 A 1.75 V
- Vishay VS-22RIA60 22 A 60 mA 420 A 1.7 V
