Littelfuse SV6025L2QTP, Thyristor 600 V, 25 A 10 mA 350 A
- RS Stock No.:
- 213-3436
- Mfr. Part No.:
- SV6025L2QTP
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.80
(exc. VAT)
£9.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 890 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.56 | £7.80 |
| 10 - 20 | £1.52 | £7.60 |
| 25 + | £1.482 | £7.41 |
*price indicative
- RS Stock No.:
- 213-3436
- Mfr. Part No.:
- SV6025L2QTP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 25A | |
| Thyristor Type | SCR | |
| Package Type | TO-220L | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 350A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 40mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | SVxx25xxQ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 25A | ||
Thyristor Type SCR | ||
Package Type TO-220L | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 350A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 10mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 40mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series SVxx25xxQ | ||
Automotive Standard No | ||
The Littelfuse SRC has 25A current rating and TO220 package.
It is high temperature SRC
Related links
- Littelfuse 25 A 10 mA 350 A
- Littelfuse SV6025L2TP 25 A 10 mA 350 A
- Littelfuse S6002CSRP 2 A 0.2 mA 25 A 600 V
- Littelfuse 2 A 0.2 mA 25 A 600 V
- STMicroelectronics 25 A 15 mA 394 A
- STMicroelectronics 25 A 40 mA 314 A
- STMicroelectronics TYN640RG 25 A 35 mA 480 A 1.6 V
- STMicroelectronics 25 A 15 mA 394 A 1.6 V