Littelfuse SV6020L1QTP, Thyristor 600 V, 20 A 6 mA 300 A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£18.14

(exc. VAT)

£21.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10£1.814£18.14
20 +£1.778£17.78

*price indicative

Packaging Options:
RS Stock No.:
213-3431
Mfr. Part No.:
SV6020L1QTP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Thyristor

Rated Average On-State Current Irms

20A

Thyristor Type

SCR

Package Type

TO-220L

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

300A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

6mA

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.5V

Maximum Holding Current Ih

25mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

SVxx20xxQ

Automotive Standard

No

The Littelfuse SRC has 20A current rating and TO220 package.

It is high temperature SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy