Littelfuse S602CSRP, Thyristor
- RS Stock No.:
- 213-3416
- Mfr. Part No.:
- S602CSRP
- Brand:
- Littelfuse
Subtotal (1 pack of 25 units)*
£6.45
(exc. VAT)
£7.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,450 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.258 | £6.45 |
*price indicative
- RS Stock No.:
- 213-3416
- Mfr. Part No.:
- S602CSRP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Mount Type Surface | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Littelfuse Sensitive, COMPAK SRC has 600V voltage and 1.5A current rating.
It is sensitive SRC
