Littelfuse, TRIAC 600 V, 0.8 A 3 mA 9.5 A 1.6 V

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£23.00

(exc. VAT)

£27.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
50 - 75£0.46
100 - 225£0.354
250 - 475£0.347
500 +£0.32

*price indicative

Packaging Options:
RS Stock No.:
213-3414P
Mfr. Part No.:
LX807MBRP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current Irms

0.8A

Product Type

TRIAC

Thyristor Type

TRIAC

Package Type

SOT-89

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

9.5A

Mount Type

Surface

Maximum Gate Trigger Current Igt

3mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

5mA

Maximum Operating Temperature

110°C

Series

LX8 EV

Standards/Approvals

No

Peak On-State Voltage

1.6V

Automotive Standard

No

Repetitive Peak Off-State Current

100μA

The Littelfuse solid state switch series offering direct interface to microprocessor drivers in economical TO-92 and surface mount packages. The die voltage blocking junctions are glass-passivated to ensure long term reliability and parametric stability.

RoHS compliant and HalogenFree

Blocking voltage (VDRM) capability — up to 600V

Surge capability > 9.5Amps

Static dv/dt > 10 Volts/μsec

Thru hole and surface mount packages

Related links