Littelfuse, Thyristor 400 V, 2.55 A 500 μA 20 A 2.2 V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
177-5203
Mfr. Part No.:
C106DG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Thyristor

Rated Average On-State Current Irms

2.55A

Thyristor Type

SCR

Package Type

TO-225

Repetitive Peak Reverse Voltage VDRM

400V

Surge Current Rating

20A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

500μA

Pin Count

3

Maximum Holding Current Ih

6mA

Minimum Operating Temperature

-40°C

Maximum Gate Trigger Voltage Vgt

1V

Maximum Operating Temperature

110°C

Series

C106

Standards/Approvals

No

Repetitive Peak Off-State Current

100μA

Automotive Standard

No

Peak On-State Voltage

2.2V

Phase Control Thyristors, ON Semiconductor


Thyristors - ON Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy