Littelfuse P0640SCLRP, SIDACtor Protection Thyristor 400 V, 500 A 2.2 mA 35 A 4 V
- RS Stock No.:
- 171-9665
- Mfr. Part No.:
- P0640SCLRP
- Brand:
- Littelfuse
Subtotal (1 pack of 5 units)*
£4.89
(exc. VAT)
£5.87
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.978 | £4.89 |
*price indicative
- RS Stock No.:
- 171-9665
- Mfr. Part No.:
- P0640SCLRP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | SIDACtor Protection Thyristor | |
| Rated Average On-State Current Irms | 500A | |
| Thyristor Type | SIDACtor | |
| Package Type | DO-214AA | |
| Repetitive Peak Reverse Voltage VDRM | 400V | |
| Surge Current Rating | 35A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 2.2mA | |
| Pin Count | 2 | |
| Maximum Gate Trigger Voltage Vgt | 4V | |
| Maximum Holding Current Ih | 150mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | GR 1089, TIA-968-B, ITU K.20/21/45, Pb-Free, YD/T 950, YD/T 1082, TIA-968-A, IEC 61000-4-5, YD/T 993, RoHS | |
| Series | DO-214AA | |
| Peak On-State Voltage | 4V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type SIDACtor Protection Thyristor | ||
Rated Average On-State Current Irms 500A | ||
Thyristor Type SIDACtor | ||
Package Type DO-214AA | ||
Repetitive Peak Reverse Voltage VDRM 400V | ||
Surge Current Rating 35A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 2.2mA | ||
Pin Count 2 | ||
Maximum Gate Trigger Voltage Vgt 4V | ||
Maximum Holding Current Ih 150mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals GR 1089, TIA-968-B, ITU K.20/21/45, Pb-Free, YD/T 950, YD/T 1082, TIA-968-A, IEC 61000-4-5, YD/T 993, RoHS | ||
Series DO-214AA | ||
Peak On-State Voltage 4V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5μA | ||
Related links
- Littelfuse 500 A 2.2 mA 35 A 4 V
- Littelfuse SIDACtor Protection Thyristor 2-Pin DO-214AA
- Littelfuse 2.55 A 500 μA 20 A 2.2 V
- Littelfuse C106DG 2.55 A 500 μA 20 A 2.2 V
- Littelfuse 65 A 50 mA 950 A 1.8 V
- Littelfuse S8040R 40 A 40 mA 520 A 1.8 V
- Littelfuse 2N6507G 16 A 30 mA 250 A 1.8 V
- Littelfuse S4065JTP 65 A 50 mA 950 A 1.8 V
