Littelfuse, Thyristor 1 kV, 25 A 35 mA 300 A 1.6 V
- RS Stock No.:
- 171-9508
- Mfr. Part No.:
- S6025LTP
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 500 units)*
£976.00
(exc. VAT)
£1,171.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 500 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 500 - 500 | £1.952 | £976.00 |
| 1000 - 1500 | £1.79 | £895.00 |
| 2000 + | £1.651 | £825.50 |
*price indicative
- RS Stock No.:
- 171-9508
- Mfr. Part No.:
- S6025LTP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 25A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 1kV | |
| Surge Current Rating | 300A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 50mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 1mA | |
| Peak On-State Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 25A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 1kV | ||
Surge Current Rating 300A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 35mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 50mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 1mA | ||
Peak On-State Voltage 1.6V | ||
- COO (Country of Origin):
- CN
Solid state switches used to control the flow of electrical current
Often used for circuit protection in home appliance, electrical
tool and outdoor equipment applications
Wide selection of thru-hole and surface mount options available
Browse our variety of switching thyristors below
Excellent unidirectional switches for phase control applications such as heating and motor speed controls. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential
Glass — passivated junctions
Voltage capability up to 1000 V
Surge capability up to 350 A
Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances.
Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage
Related links
- Littelfuse S6025LTP 25 A 35 mA 300 A 1.6 V
- STMicroelectronics 8 A 15 mA 145 A 1.6 V
- STMicroelectronics TYN1012RG 8 A 15 mA 145 A 1.6 V
- STMicroelectronics 25 A 35 mA 480 A 1.6 V
- STMicroelectronics TYN640RG 25 A 35 mA 480 A 1.6 V
- STMicroelectronics 16 A 25 mA 200 A
- Vishay VS-50RIA100 80 A 250 mA 1.49 kA 1.6 V
- Vishay 80 A 250 mA 1.49 kA 1.6 V
