Littelfuse S6020LTP, Thyristor, 20A 30mA
- RS Stock No.:
- 171-9507
- Mfr. Part No.:
- S6020LTP
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 171-9507
- Mfr. Part No.:
- S6020LTP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current | 20A | |
| Thyristor Type | SCR | |
| Package Type | TO-220AB | |
| Surge Current Rating | 300A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 30mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 40mA | |
| Pin Count | 3 | |
| Dimensions | 10.67 x 4.78 x 15.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Peak On-State Voltage | 1.6V | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 1000µA | |
| Off-State Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current 20A | ||
Thyristor Type SCR | ||
Package Type TO-220AB | ||
Surge Current Rating 300A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 30mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 40mA | ||
Pin Count 3 | ||
Dimensions 10.67 x 4.78 x 15.75mm | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 1.6V | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 1000µA | ||
Off-State Voltage 600V | ||
- COO (Country of Origin):
- CN
Solid state switches used to control the flow of electrical current
Often used for circuit protection in home appliance, electrical
tool and outdoor equipment applications
Wide selection of thru-hole and surface mount options available
Browse our variety of switching thyristors below
Often used for circuit protection in home appliance, electrical
tool and outdoor equipment applications
Wide selection of thru-hole and surface mount options available
Browse our variety of switching thyristors below
Excellent unidirectional switches for phase control applications such as heating and motor speed controls. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential
Glass — passivated junctions
Voltage capability up to 1000 V
Surge capability up to 350 A
Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances.
Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage
Voltage capability up to 1000 V
Surge capability up to 350 A
Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances.
Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage
