Littelfuse MCR8SDG, Silicon Controlled Rectifier 400V, 8A 200μA
- RS Stock No.:
- 171-0139
- Mfr. Part No.:
- MCR8SDG
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 171-0139
- Mfr. Part No.:
- MCR8SDG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current | 8A | |
| Thyristor Type | SCR | |
| Package Type | TO-220AB | |
| Repetitive Peak Reverse Voltage | 400V | |
| Surge Current Rating | 80A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 200µA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 6mA | |
| Pin Count | 3 | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Repetitive Peak Off-State Current | 500µA | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Forward Blocking Voltage | 400V | |
| Peak On-State Voltage | 1.8V | |
| Maximum Operating Temperature | +110 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current 8A | ||
Thyristor Type SCR | ||
Package Type TO-220AB | ||
Repetitive Peak Reverse Voltage 400V | ||
Surge Current Rating 80A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 200µA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 6mA | ||
Pin Count 3 | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Repetitive Peak Off-State Current 500µA | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 400V | ||
Peak On-State Voltage 1.8V | ||
Maximum Operating Temperature +110 °C | ||
