Vishay, Medium Power Phase Control Thyristor 1200 V, 40 A 60 mA 440 A 1.7 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
169-5900
Mfr. Part No.:
VS-25RIA120M
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current Irms

40A

Product Type

Medium Power Phase Control Thyristor

Thyristor Type

SCR

Package Type

TO-48

Repetitive Peak Reverse Voltage VDRM

1200V

Surge Current Rating

440A

Mount Type

Stud Mount

Maximum Gate Trigger Current Igt

60mA

Pin Count

2

Maximum Holding Current Ih

130mA

Maximum Gate Trigger Voltage Vgt

2V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Series

VS-25RIA

Standards/Approvals

RoHS

Peak On-State Voltage

1.7V

Automotive Standard

No

Repetitive Peak Off-State Current

10mA

Phase Control Thyristors, Vishay Semiconductor


Thyristors - Vishay Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links