Vishay VS-VSKT250-16PBF, Dual Thyristor Module 1600 V 8.9 kA, 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-5844
Mfr. Part No.:
VS-VSKT250-16PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Dual Thyristor Module

Rated Average On-State Current Irms

250A

Package Type

MAGN-A-PAK

Repetitive Peak Reverse Voltage VDRM

1600V

Surge Current Rating

8.9kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

350mA

Pin Count

7

Maximum Holding Current Ih

500mA

Maximum Gate Trigger Voltage Vgt

4V

Maximum Operating Temperature

130°C

Standards/Approvals

No

Width

50mm

Height

52mm

Length

115mm

Repetitive Peak Off-State Current

60mA

Peak On-State Voltage

1.44V

Automotive Standard

No

Thyristor/Thyristor VS-VSKT Series, MAGN-A-PAK Modules, Vishay Semiconductor


Thyristor/Thyristor configuration

3500VRMS isolating voltage from the metal base

Industrial standard package MAGN-A-PAK

Thyristors - Vishay Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Approvals

UL approved file E78996

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy