Vishay ST230C12C0, Thyristor 1200 V, 410 A 150 mA 5.97 kA 1.69 V
- RS Stock No.:
- 169-5842
- Mfr. Part No.:
- ST230C12C0
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-5842
- Mfr. Part No.:
- ST230C12C0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 410A | |
| Thyristor Type | PCT | |
| Package Type | TO-200 | |
| Repetitive Peak Reverse Voltage VDRM | 1200V | |
| Surge Current Rating | 5.97kA | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 600mA | |
| Maximum Gate Trigger Voltage Vgt | 3V | |
| Maximum Operating Temperature | 125°C | |
| Series | VS-ST180C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.69V | |
| Repetitive Peak Off-State Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 410A | ||
Thyristor Type PCT | ||
Package Type TO-200 | ||
Repetitive Peak Reverse Voltage VDRM 1200V | ||
Surge Current Rating 5.97kA | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 600mA | ||
Maximum Gate Trigger Voltage Vgt 3V | ||
Maximum Operating Temperature 125°C | ||
Series VS-ST180C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.69V | ||
Repetitive Peak Off-State Current 30mA | ||
Phase Control Capsule Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay 410 A 150 mA 5.97 kA 1.69 V
- Vishay VS-ST230C16C0 1600 V 5970 A, 410 A 150 mA 1.69 V 3-Pin
- Vishay 70 A 120 mA 1.74 kA 1.55 V
- Vishay 50 A 100 mA 1.49 kA 1.6 V
- Vishay 90 A 120 mA 1.87 kA 1.55 V
- Vishay VS-50RIA120 50 A 100 mA 1.49 kA 1.6 V
- Vishay VS-T90RIA120 90 A 120 mA 1.87 kA 1.55 V
- Vishay VS-T70RIA120 70 A 120 mA 1.74 kA 1.55 V
