Vishay, Thyristor 600 V, 50 A 100 mA 1.49 kA 1.6 V
- RS Stock No.:
- 169-5838
- Mfr. Part No.:
- 50RIA60
- Brand:
- Vishay
Subtotal (1 bag of 100 units)*
£1,146.80
(exc. VAT)
£1,376.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £11.468 | £1,146.80 |
*price indicative
- RS Stock No.:
- 169-5838
- Mfr. Part No.:
- 50RIA60
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 50A | |
| Thyristor Type | SCR | |
| Package Type | TO-65 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 1.49kA | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 2 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | VS-50RIA | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 15mA | |
| Peak On-State Voltage | 1.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 50A | ||
Thyristor Type SCR | ||
Package Type TO-65 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 1.49kA | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 2 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series VS-50RIA | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 15mA | ||
Peak On-State Voltage 1.6V | ||
Automotive Standard No | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay VS-50RIA60 50 A 100 mA 1.49 kA 1.6 V
- Vishay 50 A 100 mA 1.49 kA 1.6 V
- Vishay 50 A 100 mA 1.49 kA 1.6 V
- Vishay 80 A 250 mA 1.49 kA 1.6 V
- Vishay VS-50RIA120 50 A 100 mA 1.49 kA 1.6 V
- Vishay VS-50RIA40 50 A 100 mA 1.49 kA 1.6 V
- Vishay VS-50RIA100 80 A 250 mA 1.49 kA 1.6 V
- Vishay VS-50RIA20 80 A 250 mA 1.49 kA 1.6 V
