Vishay, Thyristor 1200 V, 22 A 60 mA 420 A 1.7 V
- RS Stock No.:
- 169-5837
- Mfr. Part No.:
- 22RIA120
- Brand:
- Vishay
Subtotal (1 bag of 100 units)*
£1,313.90
(exc. VAT)
£1,576.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £13.139 | £1,313.90 |
*price indicative
- RS Stock No.:
- 169-5837
- Mfr. Part No.:
- 22RIA120
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 22A | |
| Thyristor Type | SCR | |
| Package Type | TO-48 | |
| Repetitive Peak Reverse Voltage VDRM | 1200V | |
| Surge Current Rating | 420A | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 60mA | |
| Pin Count | 2 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Holding Current Ih | 130mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | VS-22RIA | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 10mA | |
| Peak On-State Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 22A | ||
Thyristor Type SCR | ||
Package Type TO-48 | ||
Repetitive Peak Reverse Voltage VDRM 1200V | ||
Surge Current Rating 420A | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 60mA | ||
Pin Count 2 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Minimum Operating Temperature -65°C | ||
Maximum Holding Current Ih 130mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series VS-22RIA | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 10mA | ||
Peak On-State Voltage 1.7V | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
