Vishay VS-VSKT91/16, Thyristor Module 1600 V 2 kA, 95 A 270 mA 1.73 V TO-240AA 7-Pin
- RS Stock No.:
- 165-6350
- Mfr. Part No.:
- VS-VSKT91/16
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
£324.00
(exc. VAT)
£388.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | £32.40 | £324.00 |
| 20 + | £30.78 | £307.80 |
*price indicative
- RS Stock No.:
- 165-6350
- Mfr. Part No.:
- VS-VSKT91/16
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 95A | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage VDRM | 1600V | |
| Surge Current Rating | 2kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 270mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 4V | |
| Maximum Holding Current Ih | 250mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 92mm | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Repetitive Peak Off-State Current | 15mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.73V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 95A | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage VDRM 1600V | ||
Surge Current Rating 2kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 270mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 4V | ||
Maximum Holding Current Ih 250mA | ||
Maximum Operating Temperature 125°C | ||
Length 92mm | ||
Standards/Approvals No | ||
Height 30mm | ||
Repetitive Peak Off-State Current 15mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.73V | ||
- COO (Country of Origin):
- IN
Thyristor/Thyristor VS-VSKT Series, ADD-A-PAK Modules, Vishay Semiconductor
Industrial standard package ADD-A-PAK
Low thermal resistance
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay VS-VSKT91/12 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay VS-VSKT91/14 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay VS-VSKT105/16 105 A 270 mA 1.8 V TO-240AA 7-Pin
- Vishay VS-VSKT56/16 60 A 270 mA 1.7 V TO-240AA 7-Pin
- Vishay 105 A 270 mA 1.8 V TO-240AA 7-Pin
