Vishay VS-50RIA80, Thyristor 800V, 80A 250mA

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6237
Mfr. Part No.:
VS-50RIA80
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current

80A

Thyristor Type

SCR

Package Type

TO-65

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

1490A

Mounting Type

Thread Mount

Maximum Gate Trigger Current

250mA

Maximum Gate Trigger Voltage

3.5V

Maximum Holding Current

200mA

Pin Count

2

Dimensions

19.2 x 17.35 x 42.5mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Forward Blocking Voltage

1000V

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

15mA

Peak On-State Voltage

1.6V

COO (Country of Origin):
IN