Vishay VS-2N5206 1000 V 340 A, 22 A 80 mA 2.3 V 2-Pin
- RS Stock No.:
- 165-6021
- Mfr. Part No.:
- VS-2N5206
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-6021
- Mfr. Part No.:
- VS-2N5206
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 22A | |
| Repetitive Peak Reverse Voltage VDRM | 1000V | |
| Surge Current Rating | 340A | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 80mA | |
| Pin Count | 2 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 3V | |
| Maximum Operating Temperature | 125°C | |
| Peak On-State Voltage | 2.3V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 22A | ||
Repetitive Peak Reverse Voltage VDRM 1000V | ||
Surge Current Rating 340A | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 80mA | ||
Pin Count 2 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 3V | ||
Maximum Operating Temperature 125°C | ||
Peak On-State Voltage 2.3V | ||
- COO (Country of Origin):
- IN
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
