Vishay, Medium Power Phase Control Thyristor 1200 V, 40 A 60 mA 440 A 1.7 V
- RS Stock No.:
- 165-6020
- Mfr. Part No.:
- VS-25RIA80
- Brand:
- Vishay
Subtotal (1 bag of 100 units)*
£1,070.00
(exc. VAT)
£1,284.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 100 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £10.70 | £1,070.00 |
*price indicative
- RS Stock No.:
- 165-6020
- Mfr. Part No.:
- VS-25RIA80
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 40A | |
| Product Type | Medium Power Phase Control Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-208AA | |
| Repetitive Peak Reverse Voltage VDRM | 1200V | |
| Surge Current Rating | 440A | |
| Mount Type | Stud Mount | |
| Maximum Gate Trigger Current Igt | 60mA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Holding Current Ih | 130mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | VS-25RIA | |
| Repetitive Peak Off-State Current | 10mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 40A | ||
Product Type Medium Power Phase Control Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-208AA | ||
Repetitive Peak Reverse Voltage VDRM 1200V | ||
Surge Current Rating 440A | ||
Mount Type Stud Mount | ||
Maximum Gate Trigger Current Igt 60mA | ||
Pin Count 2 | ||
Minimum Operating Temperature -60°C | ||
Maximum Holding Current Ih 130mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series VS-25RIA | ||
Repetitive Peak Off-State Current 10mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.7V | ||
- COO (Country of Origin):
- IN
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay VS-25RIA80 40 A 60 mA 440 A 1.7 V
- Vishay 40 A 60 mA 440 A 1.7 V
- Vishay VS-25RIA120M 40 A 60 mA 440 A 1.7 V
- Vishay 25 A 60 mA 440 A 1.7 V
- Vishay 2220 A 200 mA 13000 A 1.58 V
- Vishay VS-25RIA120S90 25 A 60 mA 440 A 1.7 V
- Vishay VS-25RIA120 25 A 60 mA 440 A 1.7 V
- Vishay VS-22RIA120 22 A 60 mA 420 A 1.7 V
