Vishay VSKT91/16, Thyristor 1600V, 95A 270mA
- RS Stock No.:
- 165-2992
- Mfr. Part No.:
- VSKT91/16
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-2992
- Mfr. Part No.:
- VSKT91/16
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 95A | |
| Thyristor Type | SCR | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 2094A | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 270mA | |
| Maximum Gate Trigger Voltage | 4V | |
| Maximum Holding Current | 250mA | |
| Pin Count | 7 | |
| Dimensions | 92 x 22.6 x 30mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Priced to Clear | Yes | |
| Repetitive Peak Off-State Current | 15mA | |
| Peak On-State Voltage | 1.73V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 95A | ||
Thyristor Type SCR | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 2094A | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 270mA | ||
Maximum Gate Trigger Voltage 4V | ||
Maximum Holding Current 250mA | ||
Pin Count 7 | ||
Dimensions 92 x 22.6 x 30mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Priced to Clear Yes | ||
Repetitive Peak Off-State Current 15mA | ||
Peak On-State Voltage 1.73V | ||
- COO (Country of Origin):
- IT
