Vishay, VS-VSKH71/08, Thyristor Module, SCR, 75A 800V, 5-Pin TO-240AA

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-2989
Mfr. Part No.:
VS-VSKH71/08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current

75A

Thyristor Type

SCR

Package Type

TO-240AA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

1.36kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

270mA

Maximum Gate Trigger Voltage

4V

Maximum Holding Current

250mA

Pin Count

5

Dimensions

92 x 22.6 x 30mm

Peak On-State Voltage

1.72V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Forward Blocking Voltage

800V

Repetitive Peak Off-State Current

15mA

COO (Country of Origin):
IT