Vishay, Thyristor Module 1600 V 5.1 kA, 160 A 270 mA 1.54 V INT-A-PAK 7-Pin
- RS Stock No.:
- 165-2784
- Mfr. Part No.:
- VS-VSKT162/16PBF
- Brand:
- Vishay
Subtotal (1 tray of 15 units)*
£983.505
(exc. VAT)
£1,180.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 15 + | £65.567 | £983.51 |
*price indicative
- RS Stock No.:
- 165-2784
- Mfr. Part No.:
- VS-VSKT162/16PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 160A | |
| Package Type | INT-A-PAK | |
| Repetitive Peak Reverse Voltage VDRM | 1600V | |
| Surge Current Rating | 5.1kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 270mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 4V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 94mm | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.54V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 160A | ||
Package Type INT-A-PAK | ||
Repetitive Peak Reverse Voltage VDRM 1600V | ||
Surge Current Rating 5.1kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 270mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 4V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Length 94mm | ||
Height 30mm | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.54V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 50mA | ||
Thyristor/Thyristor VS-VSKT Series, INT-A-PAK Modules, Vishay Semiconductor
Two Thyristors (SCR) configuration
3500VRMS isolating voltage from the metal base
Industrial standard package INT-A-PAK
High surge capability
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL approved file E78996
Related links
- Vishay VS-VSKT162/16PBF 160 A 270 mA 1.54 V INT-A-PAK 7-Pin
- Vishay 160 A 270 mA 1.54 V INT-A-PAK 7-Pin
- Vishay VSKT162/12PBF 160 A 270 mA 1.54 V INT-A-PAK 7-Pin
- Vishay VS-VSKT250-16PBF 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay 60 A 270 mA 1.7 V TO-240AA 7-Pin
- Vishay 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay 105 A 270 mA 1.8 V TO-240AA 7-Pin
- Vishay 1600 V 165 A Diode Recovery 3-Pin INT-A-PAK
