Vishay, Thyristor 1 kV, 90 A 120 mA 1.87 kA 1.55 V
- RS Stock No.:
- 165-2604
- Mfr. Part No.:
- VS-T90RIA100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 10 units)*
£285.20
(exc. VAT)
£342.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | £28.52 | £285.20 |
| 20 + | £27.094 | £270.94 |
*price indicative
- RS Stock No.:
- 165-2604
- Mfr. Part No.:
- VS-T90RIA100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 90A | |
| Thyristor Type | SCR | |
| Package Type | D-55 | |
| Repetitive Peak Reverse Voltage VDRM | 1kV | |
| Surge Current Rating | 1.87kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 120mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 200mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | VS-T.RIA | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 0.1mA | |
| Peak On-State Voltage | 1.55V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 90A | ||
Thyristor Type SCR | ||
Package Type D-55 | ||
Repetitive Peak Reverse Voltage VDRM 1kV | ||
Surge Current Rating 1.87kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 120mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 200mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series VS-T.RIA | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 0.1mA | ||
Peak On-State Voltage 1.55V | ||
Phase Control Thyristors T..RIA Series, T-Modules, Vishay Semiconductor
Single thyristor (SCR) power modules
3500VRMS isolating voltage from the metal base
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL E78996 approved
Warning
These products contain Beryllium Oxide and MUST NOT be cut open or incinerated.
Related links
- Vishay VS-T90RIA100 90 A 120 mA 1.87 kA 1.55 V
- Vishay 90 A 120 mA 1.87 kA 1.55 V
- Vishay VS-T90RIA120 90 A 120 mA 1.87 kA 1.55 V
- Vishay 90 A 120 mA 1.87 kA 1.55 V
- Vishay VS-T90RIA60 90 A 120 mA 1.87 kA 1.55 V
- Vishay 80 A 250 mA 1.49 kA 1.6 V
- Vishay 70 A 120 mA 1.74 kA 1.55 V
- Vishay VS-T70RIA120 70 A 120 mA 1.74 kA 1.55 V
