Vishay, Thyristor 1200 V, 50 A 100 mA 1.49 kA 1.6 V
- RS Stock No.:
- 165-2391
- Mfr. Part No.:
- VS-50RIA120
- Brand:
- Vishay
Subtotal (1 bag of 100 units)*
£1,621.10
(exc. VAT)
£1,945.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £16.211 | £1,621.10 |
*price indicative
- RS Stock No.:
- 165-2391
- Mfr. Part No.:
- VS-50RIA120
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 50A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-65 | |
| Repetitive Peak Reverse Voltage VDRM | 1200V | |
| Surge Current Rating | 1.49kA | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | VS-50RIA | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 50A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-65 | ||
Repetitive Peak Reverse Voltage VDRM 1200V | ||
Surge Current Rating 1.49kA | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series VS-50RIA | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 15mA | ||
Automotive Standard No | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay VS-50RIA120 50 A 100 mA 1.49 kA 1.6 V
- Vishay 80 A 250 mA 1.49 kA 1.6 V
- Vishay VS-50RIA20 80 A 250 mA 1.49 kA 1.6 V
- Vishay VS-50RIA60 50 A 100 mA 1.49 kA 1.6 V
- Vishay 50 A 100 mA 1.49 kA 1.6 V
- Vishay 50 A 100 mA 1.49 kA 1.6 V
- Vishay VS-50RIA100 80 A 250 mA 1.49 kA 1.6 V
- Vishay 80 A 270 mA 1.99 kA 1.6 V
