Vishay VS-P402W, Thyristor Module 600V, 40A 60mA
- RS Stock No.:
- 159-6487
- Mfr. Part No.:
- VS-P402W
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 10 units)*
£277.90
(exc. VAT)
£333.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 340 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
10 - 10 | £27.79 | £277.90 |
20 + | £26.401 | £264.01 |
*price indicative
- RS Stock No.:
- 159-6487
- Mfr. Part No.:
- VS-P402W
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Rated Average On-State Current | 40A | |
Thyristor Type | SCR Module | |
Package Type | PACE-PAK | |
Repetitive Peak Reverse Voltage | 600V | |
Surge Current Rating | 0.4kA | |
Mounting Type | Screw Mount | |
Maximum Gate Trigger Current | 60mA | |
Maximum Gate Trigger Voltage | 2V | |
Maximum Holding Current | 130mA | |
Pin Count | 6 | |
Dimensions | 63.5 x 32.5 x 15.5mm | |
Repetitive Peak Forward Blocking Voltage | 600V | |
Repetitive Peak Off-State Current | 0.1mA | |
Peak On-State Voltage | 1.4V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Rated Average On-State Current 40A | ||
Thyristor Type SCR Module | ||
Package Type PACE-PAK | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 0.4kA | ||
Mounting Type Screw Mount | ||
Maximum Gate Trigger Current 60mA | ||
Maximum Gate Trigger Voltage 2V | ||
Maximum Holding Current 130mA | ||
Pin Count 6 | ||
Dimensions 63.5 x 32.5 x 15.5mm | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Repetitive Peak Off-State Current 0.1mA | ||
Peak On-State Voltage 1.4V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- IN
P400 Series
Single-phase and 3-phase fully controlled bridge rectifiers with isolated base plates. Connection options include Faston (with solder tips) and screw terminal.