Vishay VS-70TPS16PBF, Thyristor 1600V, 70A 100mA
- RS Stock No.:
- 145-1770
- Mfr. Part No.:
- VS-70TPS16PBF
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 145-1770
- Mfr. Part No.:
- VS-70TPS16PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 70A | |
| Thyristor Type | SCR | |
| Package Type | Super-247 | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 1400A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 100mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Peak On-State Voltage | 1.4V | |
| Repetitive Peak Off-State Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 70A | ||
Thyristor Type SCR | ||
Package Type Super-247 | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 1400A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 100mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 200mA | ||
Pin Count 3 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Peak On-State Voltage 1.4V | ||
Repetitive Peak Off-State Current 1mA | ||
- COO (Country of Origin):
- CN
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
