Vishay 47 Ω Wirewound Resistor 3 W 5 % AC03000004709JACCS

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.93

(exc. VAT)

£3.515

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 75 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.586£2.93
50 - 120£0.41£2.05
125 - 245£0.234£1.17
250 - 495£0.19£0.95
500 +£0.184£0.92

*price indicative

Packaging Options:
RS Stock No.:
855-8734
Mfr. Part No.:
AC03000004709JACCS
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

47Ω

Product Type

Resistor

Power Rating

3W

Resistor Type

Cemented Leaded Wirewound

Tolerance ±

5%

Packaging

Ammo

Axial/Radial

Axial

Technology

Wirewound

Series

AC03

Automotive Standard

AEC-Q200

Package/Case

AC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

250°C

Standards/Approvals

UL

Diameter

4.8mm

Length

13mm

Temperature Coefficient

± 200 ppm/K

Lead Diameter

0.8mm

AC03...CS Series 3W, Axial


AC03...CS is designed to be used as fusible safety resistor and also as an in-rush current limiting resistor for the normal operation

High grade ceramic core

Tinned Cu wire terminations

Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied

Non-flammable cement coating

Ceramic Wirewound, Axial - 1W to 17W


Related links