TE Connectivity 2.2kΩ Wire Wound Resistor 3W ±5% ER742K2JT
- RS Stock No.:
- 163-9300
- Mfr. Part No.:
- ER742K2JT
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£389.00
(exc. VAT)
£467.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.389 | £389.00 |
*price indicative
- RS Stock No.:
- 163-9300
- Mfr. Part No.:
- ER742K2JT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.2kΩ | |
| Power Rating | 3W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | ER74 | |
| Temperature Coefficient | 0 → +60ppm/°C | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.2kΩ | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series ER74 | ||
Temperature Coefficient 0 → +60ppm/°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
TE Connectivity ER74 Series 2.5W High Power Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.
2.5W Power Rating @ 70°C
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Related links
- TE Connectivity 2.2kΩ Wire Wound Resistor 3W ±5% ER742K2JT
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- TE Connectivity 2.2kΩ Wire Wound Resistor 3W ±5% EP3W2K2J
- Vishay 180Ω Wire Wound Resistor 3W ±5% AC03000001800JAC00
- Vishay 2Ω Wire Wound Resistor 3W ±5% RWM04102R00JR15E1
- Vishay 10Ω Wire Wound Resistor 3W ±5% RWM041010R0JR15E1
- Welwyn 680mΩ Wire Wound Resistor 3W ±5% W21-R68JI
- Vishay 5.6Ω Wire Wound Resistor 3W ±5% RWM04105R60JR15E1
